Part Details for 84-8511.4340 by EAO AG
Overview of 84-8511.4340 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4851-1WYRJZ-R7 | Analog Devices | Sngl, lw cst, hgh spd 130MHz a | |
ADA4851-1YRJZ-RL7 | Analog Devices | Low Cost Voltage Feedback RR S | |
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for 84-8511.4340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W5209
|
Newark | Switching Element With Illumination Single Chip Led Yellow, 12Vdc/10Ma, 1No Gold, Cable 300Mm |Eao 84-8511.4340 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $28.2200 | Buy Now |
DISTI #
84-8511.4340-ND
|
DigiKey | CONTACT BLOCK SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$21.2084 / $30.2600 | Buy Now |
DISTI #
123-84-8511.4340
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LENS ALM GREEN RoHS: Compliant | 0 |
|
$21.2000 / $30.2600 | Order Now |
DISTI #
70292351
|
RS | Switching Element, Short Travel, 1NO, Yllw LED, 0.1A, 12VAC/DC, Gold, Ribbon Cable | EAO 84-8511.4340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5100 / $27.9000 | RFQ |
DISTI #
84-8511.4340
|
TME | Contact block, 84, IP40, Leads: leads 300mm, Contacts: NO, 10mA Min Qty: 1 | 0 |
|
$17.3100 / $26.0100 | RFQ |
DISTI #
000000000003890851
|
Sager | Switch Contact Blocks / Switch Kits LENS ALM GREEN Min Qty: 1 | 0 |
|
$22.0300 / $27.1100 | Buy Now |