Part Details for 84-8512.5340 by EAO AG
Overview of 84-8512.5340 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84-8512.5340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84-8512.5340-ND
|
DigiKey | CONTACT BLOCK 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1200 | Buy Now |
DISTI #
123-84-8512.5340
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching Element with illumination Single Chip LED green, 12VDC/40mA, 1NO, cable 300mm gold RoHS: Compliant | 0 |
|
$29.5700 / $32.0400 | Order Now |
DISTI #
71596217
|
RS | Switching Element, Short Travel, 1NO, Green LED, 0.1A, 12VAC/DC, 40mA, Gold | EAO 84-8512.5340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4000 / $28.8400 | RFQ |