There are no models available for this part yet.
Overview of 84-8515.8640 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for 84-8515.8640 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N8004
|
Newark | Switching Element, 1No, Cable, Switch Terminals:Cable, No. Of Poles:1 Pole, Contact Current Max:100Ma, Contact Voltage Ac Max:42V, For Use With:Eao 84 Series Indicators, Pushbutton E- Stop Switches, Contact Voltage Dc Max:42V Rohs Compliant: Yes |Eao 84-8515.8640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 / $36.8500 | Buy Now | |
DISTI #
1948-2379-ND
|
DigiKey | CONTACT BLOCK SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$26.9233 / $38.4200 | Buy Now | |
DISTI #
123-84-8515.8640
|
Mouser Electronics | Switch Contact Blocks / Switch Kits LIGHTED PSHBTN MNT RND W-CLEAR LENS RoHS: Compliant | 27 |
|
$26.2400 | Buy Now | |
DISTI #
70029645
|
RS | Switching Element, Short Travel, 1NO, Red/Green LED,0.1A,24VAC/DC, Gold, Flat Wire | EAO 84-8515.8640 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7000 / $39.6600 | RFQ | |
DISTI #
84-8515.8640
|
TME | Contact block, 84, IP40, Leads: leads 300mm, Contacts: NO, 10mA Min Qty: 1 | 1 |
|
$25.3700 / $37.9600 | Buy Now | |
DISTI #
000000000002756118
|
Sager | Switch Contact Blocks / Switch Kits LIGHTED PSHBTN MNT RND W-CLEAR LENS Min Qty: 1 | 0 |
|
$28.8200 / $35.4800 | Buy Now |
CAD Models for 84-8515.8640 by EAO AG
Part Data Attributes for 84-8515.8640 by EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|