There are no models available for this part yet.
Overview of 84-8716.8620 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG80387-16 | Rochester Electronics LLC | 80387 - MG80387-16 | |
IN80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 | |
N80C186-20 | Rochester Electronics LLC | Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for 84-8716.8620 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2767
|
Newark | Switching Element Halo Compact, 24 Vdc Green/Red Bi Color Smd Leds, White Central Led, 1S Au, Plug In, Lightfile 19003055378 |Eao 84-8716.8620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.9300 / $106.4700 | Buy Now | |
DISTI #
84-8716.8620-ND
|
DigiKey | CONTACT BLOCK SPST-NO 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.1100 | Buy Now | |
DISTI #
123-84-8716.8620
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Switching Element Halo Compact, 24 VDC green/red Bi Color SMD LED's, white central LED, 1S Au, plug in, Lightfile 19003055378 RoHS: Compliant | 0 |
|
$86.1600 / $94.1800 | Order Now | |
DISTI #
71596223
|
RS | Switching Element, Halo Compact,1NO, Grn/Red SMD LED, White Central LED,24VDC, Plug | EAO 84-8716.8620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.4700 / $92.0600 | RFQ | |
DISTI #
84-8716.8620
|
TME | Contact block, 84, IP40, Leads: for soldering, Contacts: NO, 80mA Min Qty: 1 | 0 |
|
$65.1400 / $97.4900 | RFQ | |
DISTI #
000000000005437630
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Switching Element Halo Compact, 24 VDC green/red Bi Color SMD LED's, white central LED, 1S Au, plug in, Lightfile 19003055378 Min Qty: 1 | 0 |
|
$75.9200 / $93.4400 | Buy Now |
CAD Models for 84-8716.8620 by EAO AG
Part Data Attributes for 84-8716.8620 by EAO AG
84-8716.8620
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
84-8716.8620EAO AGVS
-