| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/37104SSA | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 8400101SX vs M38510/37104SSA |
| 8400101SX | NXP Semiconductors | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 8400101SX vs 8400101SX |
| M38510/37104BSA | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 8400101SX vs M38510/37104BSA |
| SN54ALS574BW | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 8400101SX vs SN54ALS574BW |
| 54ALS574/BSAJC | Motorola Semiconductor Products | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 8400101SX vs 54ALS574/BSAJC |
Part Details for 8400101SX by Texas Instruments
Results Overview of 8400101SX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8400101SX Information
8400101SX by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8400101SX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20 | 7088 |
|
RFQ |
US Tariff Estimator: 8400101SX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8400101SX Part Data Attributes
|
|
8400101SX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8400101SX
Texas Instruments
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, CDFP20
|
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Power Supply Current-Max (ICC) | 27 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Trigger Type | Positive Edge | |
| Width | 6.92 Mm |
Alternate Parts for 8400101SX
This table gives cross-reference parts and alternative options found for 8400101SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8400101SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.