| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALS580N-10 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | 8401202RA vs SN74ALS580N-10 |
| SN74ALS580AN3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | 8401202RA vs SN74ALS580AN3 |
| SN74ALS580N3 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20 | 8401202RA vs SN74ALS580N3 |
| SN54ALS580J-00 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | 8401202RA vs SN54ALS580J-00 |
| SNJ54ALS580BJ | Texas Instruments | Check for Price | Bus Driver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20 | 8401202RA vs SNJ54ALS580BJ |
| SNJ54ALS580J-00 | Texas Instruments | Check for Price | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | 8401202RA vs SNJ54ALS580J-00 |
Part Details for 8401202RA by Texas Instruments
Results Overview of 8401202RA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8401202RA Information
8401202RA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8401202RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 | 6819 |
|
RFQ |
US Tariff Estimator: 8401202RA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8401202RA Part Data Attributes
|
|
8401202RA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8401202RA
Texas Instruments
Bus Driver, ALS Series, 8-Func, 8-Bit, Inverted Output, TTL, CDIP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 29 Ma | |
| Prop. Delay@Nom-Sup | 29 Ns | |
| Propagation Delay (tpd) | 29 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 8401202RA
This table gives cross-reference parts and alternative options found for 8401202RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8401202RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
8401202RA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias under the device. Additionally, ensure that the input and output traces are separated to prevent noise coupling.
-
The 8401202RA has a high power dissipation, so thermal management is crucial. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. The datasheet provides thermal resistance values to help with thermal design.
-
Operating the 8401202RA beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even device failure. It's essential to ensure that the device operates within the specified voltage, current, and temperature ranges to maintain its performance and longevity.
-
To troubleshoot issues with the 8401202RA, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly soldered and connected. Use an oscilloscope to analyze the output waveform and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the 8401202RA is a high-frequency device, and EMI/EMC considerations are essential. Ensure that the PCB layout is designed to minimize radiation, and use shielding or filtering components as necessary. Follow good EMI/EMC design practices, such as using a solid ground plane, minimizing loop areas, and using ferrite beads or chokes to reduce emissions.