Part Details for 8402 by Heyco
Overview of 8402 by Heyco
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
840272AGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator | |
8402015AKILFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS/LVCMOS Frequency | |
840271BGILF | Renesas Electronics Corporation | Synchronous Ethernet Frequency Translator |
Price & Stock for 8402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-8402-ND
|
DigiKey | HFC 1/2 BLACKW/8463 NUT Min Qty: 1 Lead time: 3 Weeks Container: Box |
503 In Stock |
|
$0.9463 / $1.8200 | Buy Now |
DISTI #
836-8402
|
Mouser Electronics | Conduit Fittings & Accessories 1/2" BLACK STRAIGHT RoHS: Compliant | 5674 |
|
$0.9460 / $1.7500 | Buy Now |
DISTI #
72131446
|
RS | Liquid Tight Fitting, Black, IP Rating IP68, HFC Series | Heyco 8402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 230 |
|
$1.5900 / $1.7700 | Buy Now |
|
Future Electronics | Black HFC 1/2 Straight-Through NPT Hubs Heyco-Flex™ Liquid Tight Conduit Fitting RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9950 | Buy Now |
|
Bisco Industries | 17628 |
|
Buy Now | ||
DISTI #
HEY8402
|
Heilind Electronics | HFC 1/2 BLACKW/8463 NUT | Americas - 3638 in Stock |
|
$0.9988 / $1.2627 | Buy Now |
|
Onlinecomponents.com | HFC 1/2 Heyco-Flex™ Liquid Tight Conduit Fittings RoHS: Compliant |
8125 In Stock 1500 Factory Stock |
|
$0.7130 / $1.3180 | Buy Now |
DISTI #
53832738
|
Verical | Fittings Hub 1.328in Male Nylon Min Qty: 22 Package Multiple: 1 | Americas - 17615 |
|
$1.2748 / $3.4330 | Buy Now |
DISTI #
79013564
|
Verical | Fittings Hub 1.328in Male Nylon Min Qty: 50 Package Multiple: 25 Date Code: 2310 | Americas - 8125 |
|
$1.2246 / $1.7160 | Buy Now |
DISTI #
HEY8402
|
Interstate Connecting Components | HFC 1/2 BLACKW/8463 NUT | 727 |
|
$0.9988 / $1.2627 | Buy Now |
Part Details for 8402
8402 CAD Models
8402 Part Data Attributes
|
8402
Heyco
Buy Now
|
Compare Parts:
8402
Heyco
|
Samacsys Manufacturer | Heyco |