Datasheets
8403611JA by:

Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24

Part Details for 8403611JA by QP Semiconductor

Overview of 8403611JA by QP Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
8403611JA Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM

Part Details for 8403611JA

8403611JA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8403611JA Part Data Attributes

8403611JA QP Semiconductor
Buy Now Datasheet
Compare Parts:
8403611JA QP Semiconductor Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24
Part Life Cycle Code Transferred
Ihs Manufacturer QP SEMICONDUCTOR INC
Part Package Code DIP
Package Description CERAMIC, DIP-24
Pin Count 24
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 55 ns
Additional Feature AUTOMATIC POWER-DOWN
JESD-30 Code R-GDIP-T24
Length 31.877 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Alternate Parts for 8403611JA

This table gives cross-reference parts and alternative options found for 8403611JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403611JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT6116SA55DGB Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403611JA vs IDT6116SA55DGB
IDT6116SA55DB Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403611JA vs IDT6116SA55DB
6116SA55DB CDIP-24, Tube Integrated Device Technology Inc 8403611JA vs 6116SA55DB
8403611JA CDIP-24, Tube Integrated Device Technology Inc 8403611JA vs 8403611JA
8403611JX Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 8403611JA vs 8403611JX
8403610JX Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 Integrated Device Technology Inc 8403611JA vs 8403610JX
6116LA55DB CDIP-24, Tube Integrated Device Technology Inc 8403611JA vs 6116LA55DB
IDT6116LA55DB Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403611JA vs IDT6116LA55DB
Part Number Description Manufacturer Compare
U635H16BDC35G1 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDC35G1
HM6116ASP-15 Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Hitachi Ltd 8403611JA vs HM6116ASP-15
U635H16BDC45 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDC45
HM6116ALSP-20 2KX8 STANDARD SRAM, 200ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation 8403611JA vs HM6116ALSP-20
U635H16BDK25G1 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDK25G1
U635H16BDC45G1 Non-Volatile SRAM, 2KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDC45G1
U635H16BDC25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDC25
U635H16BDK35 Non-Volatile SRAM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDK35
HM6116ALP-15 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Renesas Electronics Corporation 8403611JA vs HM6116ALP-15
U635H16BDK25 Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 ZMDI 8403611JA vs U635H16BDK25

8403611JA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8403611JA by QP Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8403611JA by QP Semiconductor

Select Manufacturer
Which Manufacturer of 8403611JA would you like to use for your alert(s)?
  • Please alert me when 8403611JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8403611JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8403611JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8403611JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8403611JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8403611JA by QP Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: