8403612JA
Description: Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24

Overview of 8403612JA by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
8403612JA Renesas Electronics Corporation 5.0V 2K x 8 Asynchronous Static RAM

CAD Models for 8403612JA by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8403612JA by Defense Logistics Agency

8403612JA
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, DIP-24
Reach Compliance Code
unknown
Access Time-Max
70 ns
JESD-30 Code
R-GDIP-T24
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 8403612JA
    Defense Logistics Agency
    Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 8403612JA

This table gives cross-reference parts and alternative options found for 8403612JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8403612JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8403606JA 2kx8 Asynchronous CMOS Static RAM, CERDIP, /Tube Renesas Electronics Corporation 8403612JA vs 8403606JA
8403606JA Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor 8403612JA vs 8403606JA
HM3-65162-5 Standard SRAM, 2KX8, 70ns, CMOS, PDIP24, Temic Semiconductors 8403612JA vs HM3-65162-5
IDT6116LA70DGB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403612JA vs IDT6116LA70DGB
IDT6116SA70L32B Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc 8403612JA vs IDT6116SA70L32B
HM3-65162-5:D Standard SRAM, 2KX8, 70ns, CMOS, PDIP24 Matra MHS 8403612JA vs HM3-65162-5:D
IDT6116SA70DGB Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 Integrated Device Technology Inc 8403612JA vs IDT6116SA70DGB
8403606JX Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 Harris Semiconductor 8403612JA vs 8403606JX
JM38510/29110BJX 2KX8 STANDARD SRAM, 70ns, CDIP24 Motorola Mobility LLC 8403612JA vs JM38510/29110BJX
AM9128-70LCB Standard SRAM, 2KX8, 70ns, MOS, CQCC32, CERAMIC, LCC-32 AMD 8403612JA vs AM9128-70LCB

Related Parts for 8403612JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8403612JA by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8403612JA by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of 8403612JA would you like to use for your alert(s)?
  • Please alert me when 8403612JA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8403612JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8403612JA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8403612JA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8403612JA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8403612JA by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: