Datasheets
packagee
84042012X by:
Texas Instruments

NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20

Part Details for 84042012X by Texas Instruments

Results Overview of 84042012X by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

84042012X Information

84042012X by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for 84042012X

Part # Distributor Description Stock Price Buy
Vyrian NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 6884
RFQ

US Tariff Estimator: 84042012X by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

84042012X
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

84042012X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

84042012X Part Data Attributes

84042012X Texas Instruments
Buy Now Datasheet
Compare Parts:
84042012X Texas Instruments NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20
Part Life Cycle Code Active
Part Package Code QLCC
Package Description Ceramic, Lcc-20
Pin Count 20
HTS Code 8542.39.00.60
Family Hc/Uh
JESD-30 Code S-CQCC-N20
Length 8.89 Mm
Logic IC Type Nor Gate
Number of Functions 3
Number of Inputs 3
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material Ceramic, Metal-Sealed Cofired
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape Square
Package Style Chip Carrier
Peak Reflow Temperature (Cel) Not Applicable
Propagation Delay (tpd) 135 Ns
Qualification Status Qualified
Screening Level Mil-Prf-38535
Seated Height-Max 2.03 Mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Military
Terminal Form No Lead
Terminal Pitch 1.27 Mm
Terminal Position Quad
Time@Peak Reflow Temperature-Max (s) Not Applicable
Width 8.89 Mm

Alternate Parts for 84042012X

This table gives cross-reference parts and alternative options found for 84042012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84042012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
M38510/65102B2A Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS 84042012X vs M38510/65102B2A
Part Number Manufacturer Composite Price Description Compare
M38510/65102B2A Rochester Electronics LLC Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, QCC20 84042012X vs M38510/65102B2A
M38510/65102B2X Rochester Electronics LLC Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS 84042012X vs M38510/65102B2X
84042012A Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs 84042012A
SNJ54HC27FH Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs SNJ54HC27FH
SN54HC27FKR Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs SN54HC27FKR
SNJ54HC27FK-00 Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs SNJ54HC27FK-00
84042012X Motorola Semiconductor Products Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs 84042012X
SNJ54HC27FKR Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs SNJ54HC27FKR
MM54HC27E Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs MM54HC27E
SNJ54HC27FK Texas Instruments Check for Price NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20 84042012X vs SNJ54HC27FK
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84042012X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84042012X by Texas Instruments

Select Manufacturer
Which Manufacturer of 84042012X would you like to use for your alert(s)?
  • Please alert me when 84042012X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84042012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84042012X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84042012X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84042012X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84042012X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: