-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8000
|
Newark | Connector Rohs Compliant: Yes |Amp Te Connectivity 840467-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.4900 | Buy Now |
DISTI #
840467-1-ND
|
DigiKey | CONN LGH SPLICE 1POS CYL STR Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
840467-1
|
Avnet Americas | Connector Accessories Splice Receptacle - Bulk (Alt: 840467-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONNECTOR RoHS: Compliant | 0 |
|
$272.8700 / $800.8800 | Buy Now |
DISTI #
000000000000909384
|
Sager | Terminals CONNECTOR | 0 |
|
Buy Now | |
DISTI #
840467-1
|
Avnet Abacus | (Alt: 840467-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CONNECTOR RoHS: Compliant | 0 |
|
$272.8700 / $800.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
840467-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
840467-1
TE Connectivity
CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | EPOXY | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 840467-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840467-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL05F17-2PB | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | 840467-1 vs BL05F17-2PB |
BLCSF17-2PR-170 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | 840467-1 vs BLCSF17-2PR-170 |
947-112B11-2PP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-1 vs 947-112B11-2PP |
232-104-00ZN10-2PC-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-1 vs 232-104-00ZN10-2PC-03 |
231-104-00NF11-2PC-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 840467-1 vs 231-104-00NF11-2PC-03 |
231-104-00MT11-2PB-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 840467-1 vs 231-104-00MT11-2PB-02 |
232-104-00NF10-2PB-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 840467-1 vs 232-104-00NF10-2PB-03 |
232-104-00M10-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-1 vs 232-104-00M10-2PD-02 |
858856-1 | LGH 1/2L FEED THRU | TE Connectivity | 840467-1 vs 858856-1 |
231-104-00MT11-2PN-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 840467-1 vs 231-104-00MT11-2PN-03 |