Part Details for 840467-2 by TE Connectivity
Overview of 840467-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 840467-2
840467-2 CAD Models
840467-2 Part Data Attributes
|
840467-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
840467-2
TE Connectivity
2 CONTACT(S), EPOXY, MALE-MALE, CIRCULAR ADAPTER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | EPOXY | |
Total Number of Contacts | 2 |
Alternate Parts for 840467-2
This table gives cross-reference parts and alternative options found for 840467-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 840467-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
947-112B11-2APP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-2 vs 947-112B11-2APP |
231-104-09AL11-2PA-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 840467-2 vs 231-104-09AL11-2PA-01 |
WDE104Z051-70 | 2 CONTACT(S), BRASS, NICKEL PLATED, MALE-MALE, CIRCULAR ADAPTER | Fischer Connectors | 840467-2 vs WDE104Z051-70 |
232-104-00MT10-2PC-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 840467-2 vs 232-104-00MT10-2PC-02 |
231-104-00ZN11-2PD-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-2 vs 231-104-00ZN11-2PD-02 |
BFR12S-3P1 | Circular Connector Adapter, 2 Contact(s), Male-Male | ITT Interconnect Solutions | 840467-2 vs BFR12S-3P1 |
947-112NF11-2CPP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 840467-2 vs 947-112NF11-2CPP |
231-104-09NC11-2PA-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-2 vs 231-104-09NC11-2PA-03 |
947-112J11-2APP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 840467-2 vs 947-112J11-2APP |
KPTBA8-2PWDZ | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | ITT Interconnect Solutions | 840467-2 vs KPTBA8-2PWDZ |