Part Details for 8407101XX by STMicroelectronics
Overview of 8407101XX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 8407101XX
8407101XX CAD Models
8407101XX Part Data Attributes
|
8407101XX
STMicroelectronics
Buy Now
|
Compare Parts:
8407101XX
STMicroelectronics
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.955 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.115 mm |
Alternate Parts for 8407101XX
This table gives cross-reference parts and alternative options found for 8407101XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407101XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8407101XA | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407101XX vs 8407101XA |
8407101XC | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407101XX vs 8407101XC |
5962-8407101VXX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 8407101XX vs 5962-8407101VXX |
8407101SX | HC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 8407101XX vs 8407101SX |