| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8407201SA | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 8407201SA |
| HCS373KTR | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs HCS373KTR |
| 5962-8407201VSC | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 5962-8407201VSC |
| 5962-8407201VSA | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 5962-8407201VSA |
| 5962R9579201VXX | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 5962R9579201VXX |
| 8407201XX | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | 8407201XA vs 8407201XX |
| 8407201SC | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 8407201SC |
| SN54HC373WR | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs SN54HC373WR |
| 8407201SA | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDFP20 | 8407201XA vs 8407201SA |
| 5962-8407201VXX | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS | 8407201XA vs 5962-8407201VXX |
Part Details for 8407201XA by STMicroelectronics
Results Overview of 8407201XA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8407201XA Information
8407201XA by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 8407201XA by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8407201XA Part Data Attributes
|
|
8407201XA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
8407201XA
STMicroelectronics
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Fp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-XDFP-F20 | |
| Length | 12.955 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.006 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Unspecified | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 265 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.16 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 7.115 Mm |
Alternate Parts for 8407201XA
This table gives cross-reference parts and alternative options found for 8407201XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8407201XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.