Part Details for 8408-0126-56 by Laird Performance Material
Overview of 8408-0126-56 by Laird Performance Material
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8408-0126-56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8408-0126-56
|
Avnet Americas | ElectroMet Oriented Wire Gasket 12.7mm Width 3.2mm Thickness - Cable Rools/Shrink Tubing (Alt: 8408-0126-56) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-8408-0126-56
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EMOW,SILSD,MON,STR RoHS: Compliant | 0 |
|
$6.5900 / $8.0900 | Order Now |
DISTI #
8408-0126-56
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding EMOW,SILSD,MON,STR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
8408-0126-56
|
Avnet Americas | ElectroMet Oriented Wire Gasket 12.7mm Width 3.2mm Thickness - Cable Rools/Shrink Tubing (Alt: 8408-0126-56) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |