There are no models available for this part yet.
Overview of 8408-0418 by pro-power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8408FSZ | Analog Devices | SOL-28-BIT CMOS DAC WITH | |
DAC8408FSZ-REEL | Analog Devices | DAC8408 W/TAPE & REEL | |
DAC8408GPZ | Analog Devices | QUAD 8-BIT CMOS DAC WITH |
Price & Stock for 8408-0418 by pro-power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16N981
|
Newark | Cable Fastener, Fastener Length - Imperial:6", Fastener Length - Metric:152.4Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pe (Polyethylene) Rohs Compliant: Yes |Pro Power 8408-0418 RoHS: Compliant Min Qty: 147 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now |