Part Details for 8408-0420 by pro-power
Overview of 8408-0420 by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8408FSZ | Analog Devices | SOL-28-BIT CMOS DAC WITH | |
DAC8408FSZ-REEL | Analog Devices | DAC8408 W/TAPE & REEL | |
DAC8408GPZ | Analog Devices | QUAD 8-BIT CMOS DAC WITH |
Price & Stock for 8408-0420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N983
|
Newark | Cable Fastener, Fastener Length - Imperial:11", Fastener Length - Metric:279.4Mm, Fastener Width - Imperial:0.5", Fastener Width - Metric:12.7Mm, Fastener Colour:Black, Fastener Material:Nylon (Polyamide), Pe (Polyethylene) Rohs Compliant: Yes |Pro Power 8408-0420 RoHS: Compliant Min Qty: 116 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now |