| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54HC14FK | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SN54HC14FK |
| 84091012A | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs 84091012A |
| SNJ54HC14FK | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SNJ54HC14FK |
| SN54HC14FKR | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SN54HC14FKR |
| SNJ54HC14FKR | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SNJ54HC14FKR |
| SN54HC14FK | Rochester Electronics LLC | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SN54HC14FK |
| 84091012X | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs 84091012X |
| M38510/65702B2A | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | 84091012X vs M38510/65702B2A |
| M38510/65702B2X | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS | 84091012X vs M38510/65702B2X |
| SN54HC14FK-00 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 84091012X vs SN54HC14FK-00 |
Part Details for 84091012X by Texas Instruments
Results Overview of 84091012X by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84091012X Information
84091012X by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 84091012X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | 8255 |
|
RFQ |
US Tariff Estimator: 84091012X by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
84091012X Part Data Attributes
|
|
84091012X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
84091012X
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Active | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Prf-38535 | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 8.89 Mm |
Alternate Parts for 84091012X
This table gives cross-reference parts and alternative options found for 84091012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84091012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.