| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCS244K/SAMPLE | Intersil Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs HCS244K/SAMPLE |
| 5962-8409601VSA | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs 5962-8409601VSA |
| 5962R9573101VXC | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs 5962R9573101VXC |
| SNJ54HC244W | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs SNJ54HC244W |
| M54HC244K1 | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs M54HC244K1 |
| 8409601XC | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS | 8409601SA vs 8409601XC |
| HCS244KMSR | Renesas Electronics Corporation | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs HCS244KMSR |
| 8409601XA | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS | 8409601SA vs 8409601XA |
| 5962-8409601VXA | STMicroelectronics | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, DFP20 | 8409601SA vs 5962-8409601VXA |
| M38510/65705BSX | Texas Instruments | Check for Price | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 8409601SA vs M38510/65705BSX |
Part Details for 8409601SA by Texas Instruments
Results Overview of 8409601SA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8409601SA Information
8409601SA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8409601SA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, HC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 5892 |
|
RFQ |
US Tariff Estimator: 8409601SA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8409601SA Part Data Attributes
|
|
8409601SA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8409601SA
Texas Instruments
Bus Driver, HC/UH Series, 8-Func, 4-Bit, True Output, CMOS, CDFP20
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFP | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F20 | |
| JESD-609 Code | e0 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 150 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.0078 A | |
| Number of Bits | 4 | |
| Number of Functions | 8 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 34 Ns | |
| Propagation Delay (tpd) | 245 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.92 Mm |
Alternate Parts for 8409601SA
This table gives cross-reference parts and alternative options found for 8409601SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8409601SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
8409601SA Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good high-speed design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding vias near the device.
-
To ensure signal integrity, use controlled impedance traces, add series termination resistors, and consider using a signal integrity analysis tool to simulate and optimize your design.
-
The 8409601SA has a high power dissipation, so it's crucial to provide adequate thermal management. Use a heat sink, ensure good airflow, and consider using thermal interface materials to reduce thermal resistance.
-
Yes, the 8409601SA is qualified for automotive and high-reliability applications. However, you should consult the Texas Instruments documentation and follow the recommended design and testing guidelines to ensure compliance with relevant standards.
-
Use a logic analyzer or oscilloscope to debug the device's operation. Check the power supply, clock signals, and data lines for any anomalies. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.