Part Details for 84132010N by Crouzet
Overview of 84132010N by Crouzet
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84132010N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5378
|
Newark | Solid State Relay, 20A, 24-280Vac, Panel, Contact Configuration:-, Load Current:20A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Push In, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet 84132010N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$36.9400 | Buy Now |
DISTI #
86AK2535
|
Newark | Ssr, Gnm, 1-Phase, Panel Mount, 20A, In 4-30 Vdc, Out 280 Vac, Zero Cr S Rohs Compliant: Yes |Crouzet 84132010N Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 12 |
|
Buy Now | |
DISTI #
966-84132010N-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box |
8 In Stock |
|
$35.8600 | Buy Now |
DISTI #
874-84132010N
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNM, 1-Phase, Panel Mount, 20A, IN 4-30 VDC, OUT 280 VAC, Zero Cross RoHS: Compliant | 3 |
|
$36.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$26.8000 / $36.9400 | Buy Now | |
DISTI #
84132010N
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 20A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 5 |
|
$30.3700 / $34.7100 | Buy Now |
DISTI #
4240752
|
Farnell | SOLID STATE RELAY, 20A, 4-30VDC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 12 |
|
$41.4731 / $48.6115 | Buy Now |