| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN54ALS153J-00 | Texas Instruments | Check for Price | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 8413401EX vs SN54ALS153J-00 |
| SNJ54ALS153J-00 | Texas Instruments | Check for Price | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 8413401EX vs SNJ54ALS153J-00 |
| SN74ALS153N-10 | Texas Instruments | Check for Price | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, PDIP16 | 8413401EX vs SN74ALS153N-10 |
| DM54ALS153J | National Semiconductor Corporation | Check for Price | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 8413401EX vs DM54ALS153J |
Part Details for 8413401EX by Texas Instruments
Results Overview of 8413401EX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8413401EX Information
8413401EX by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8413401EX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16 | 3663 |
|
RFQ |
US Tariff Estimator: 8413401EX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8413401EX Part Data Attributes
|
|
8413401EX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
8413401EX
Texas Instruments
Multiplexer, ALS Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Als | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Prop. Delay@Nom-Sup | 18 Ns | |
| Propagation Delay (tpd) | 18 Ns | |
| Qualification Status | Qualified | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 7.62 Mm |
Alternate Parts for 8413401EX
This table gives cross-reference parts and alternative options found for 8413401EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413401EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.