Part Details for 8413S06BKILF by Integrated Device Technology Inc
Overview of 8413S06BKILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S06BKILF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S06BKILFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors |
Part Details for 8413S06BKILF
8413S06BKILF CAD Models
8413S06BKILF Part Data Attributes
|
8413S06BKILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413S06BKILF
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 8413S06BKILF
This table gives cross-reference parts and alternative options found for 8413S06BKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413S06BKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6V49205APAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 8413S06BKILF vs 6V49205APAG8 |
8V49N211NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 8413S06BKILF vs 8V49N211NLGI |
932SQ425AKLF | VFQFPN-56, Tray | Integrated Device Technology Inc | 8413S06BKILF vs 932SQ425AKLF |
9FGP205AKLF | CK-MNG+ Peripheral Synthesizer w/Wake-On-Lan support for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 8413S06BKILF vs 9FGP205AKLF |
9SQL4958BNDGI8 | Processor Specific Clock Generator | Integrated Device Technology Inc | 8413S06BKILF vs 9SQL4958BNDGI8 |
6V49205APAG | TSSOP-48, Tube | Integrated Device Technology Inc | 8413S06BKILF vs 6V49205APAG |
8430S10BYI-03LFT | PTQFP-48, Reel | Integrated Device Technology Inc | 8413S06BKILF vs 8430S10BYI-03LFT |
SL28EB717ALI | Processor Specific Clock Generator, 166.67MHz, CMOS, QFN-48 | Silicon Laboratories Inc | 8413S06BKILF vs SL28EB717ALI |
9SQL4952BNLGI | Processor Specific Clock Generator | Integrated Device Technology Inc | 8413S06BKILF vs 9SQL4952BNLGI |
8430S10AYI-02LFT | Processor Specific Clock Generator, 133.333MHz, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-026ABC, TQFP-48 | Integrated Device Technology Inc | 8413S06BKILF vs 8430S10AYI-02LFT |