Part Details for 8413S12BKI-100LF by Integrated Device Technology Inc
Overview of 8413S12BKI-100LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413S12BKI-100LF | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S12BKI-100LFT | Renesas Electronics Corporation | Clock Generator For Cavium Processors | |
8413S12BKI-126LF | Renesas Electronics Corporation | HCSL/LVCMOS Clock Generator |
Part Details for 8413S12BKI-100LF
8413S12BKI-100LF CAD Models
8413S12BKI-100LF Part Data Attributes
|
8413S12BKI-100LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8413S12BKI-100LF
Integrated Device Technology Inc
VFQFPN-72, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC72,.39SQ,20 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 103 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8413S12BKI-100LF
This table gives cross-reference parts and alternative options found for 8413S12BKI-100LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8413S12BKI-100LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843441AM-75 | Clock Generator, 75MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8413S12BKI-100LF vs 843441AM-75 |
8V40817QG8 | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 8413S12BKI-100LF vs 8V40817QG8 |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 8413S12BKI-100LF vs 8413S12BKI-100LFT |
841N4830BKILF/W | VFQFPN-32, Reel | Integrated Device Technology Inc | 8413S12BKI-100LF vs 841N4830BKILF/W |
843441AG | Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 8413S12BKI-100LF vs 843441AG |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 8413S12BKI-100LF vs 8413S12BKILF |
844S2416CKILF/W | Clock Generator | Integrated Device Technology Inc | 8413S12BKI-100LF vs 844S2416CKILF/W |
8V44S269NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 8413S12BKI-100LF vs 8V44S269NLGI8 |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8413S12BKI-100LF vs 843441AM-300 |
8V40817QG | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 8413S12BKI-100LF vs 8V40817QG |