Part Details for 841N4830BKILF/W by Integrated Device Technology Inc
Overview of 841N4830BKILF/W by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
841N4830BKILF/W | Renesas Electronics Corporation | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer | |
841N4830BKILF | Renesas Electronics Corporation | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer | |
841N4830BKILFT | Renesas Electronics Corporation | Femtoclock® NG Crystal-To-HCSL Frequency Synthesizer |
Part Details for 841N4830BKILF/W
841N4830BKILF/W CAD Models
841N4830BKILF/W Part Data Attributes
|
841N4830BKILF/W
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
841N4830BKILF/W
Integrated Device Technology Inc
VFQFPN-32, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 841N4830BKILF/W
This table gives cross-reference parts and alternative options found for 841N4830BKILF/W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 841N4830BKILF/W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
843441AM-75 | Clock Generator, 75MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 841N4830BKILF/W vs 843441AM-75 |
8V40817QG8 | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 841N4830BKILF/W vs 8V40817QG8 |
8413S12BKI-100LFT | VFQFPN-72, Reel | Integrated Device Technology Inc | 841N4830BKILF/W vs 8413S12BKI-100LFT |
843441AG | Clock Generator, 300MHz, PDSO16, 4.40 X 5 MM, 0.925 MM HEIGHT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 841N4830BKILF/W vs 843441AG |
8413S12BKI-100LF | VFQFPN-72, Tray | Integrated Device Technology Inc | 841N4830BKILF/W vs 8413S12BKI-100LF |
8413S12BKILF | VFQFPN-72, Tray | Integrated Device Technology Inc | 841N4830BKILF/W vs 8413S12BKILF |
844S2416CKILF/W | Clock Generator | Integrated Device Technology Inc | 841N4830BKILF/W vs 844S2416CKILF/W |
8V44S269NLGI8 | VFQFPN-48, Reel | Integrated Device Technology Inc | 841N4830BKILF/W vs 8V44S269NLGI8 |
843441AM-300 | Clock Generator, 300MHz, PDSO8, 3.90 X 4.90 MM, 1.375 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 841N4830BKILF/W vs 843441AM-300 |
8V40817QG | Clock Generator, 66MHz, CMOS, PDSO20, 0.194 X 0.236 INCH, 0.058 INCH HEIGHT, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AD, QSOP-20 | Integrated Device Technology Inc | 841N4830BKILF/W vs 8V40817QG |