Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8415101SA Information
8415101SA by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 8415101SA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
8415101SATexas InstrumentsMagnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDFP20
Pbfree Code
Yes
Part Life Cycle Code
Active
Part Package Code
DFP
Package Description
Cfp-20
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.39.00.60
Additional Feature
With Pull-Up Resistors On Q Inputs; With P = Q & P > Q Outputs
Family
Ls
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Length
13.09 Mm
Load Capacitance (CL)
45 Pf
Logic IC Type
Magnitude Comparator
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
Totem-Pole
Output Polarity
Inverted
Package Body Material
Ceramic, Glass-Sealed
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
Rectangular
Package Style
Flatpack
Packing Method
Tube
Power Supply Current-Max (ICC)
70 Ma
Prop. Delay@Nom-Sup
30 Ns
Propagation Delay (tpd)
30 Ns
Qualification Status
Qualified
Schmitt Trigger
Yes
Screening Level
Mil-Std-883
Seated Height-Max
2.45 Mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Ttl
Temperature Grade
Military
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Flat
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
6.92 Mm
Alternate Parts for 8415101SA
This table gives cross-reference parts and alternative options found for 8415101SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8415101SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.