-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5294
|
Newark | Spacer/Standoff, Hex, Al, 6.4Mm X 25.4Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Male-Female, Body Length:25.4Mm, Overall Length:31.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 8418 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1907 |
|
$0.3650 / $0.6660 | Buy Now |
DISTI #
36-8418-ND
|
DigiKey | HEX STANDOFF #6-32 ALUMINUM 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2710 In Stock |
|
$0.3333 / $0.7200 | Buy Now |
DISTI #
534-8418
|
Mouser Electronics | Standoffs & Spacers AL 1.000 M/F THRD RoHS: Compliant | 15291 |
|
$0.3330 / $0.6900 | Buy Now |
|
Future Electronics | 1 inch Length Male/Female Threaded Standoff 6-32 Thread Aluminum RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 429Bulk |
|
$0.5600 / $0.6750 | Buy Now |
|
Bisco Industries | 280 |
|
Buy Now | ||
DISTI #
KEY8418
|
Heilind Electronics | MALE/FEMALE .250HEX THRD ALUM STANDOFF | Americas - 7976 in Stock |
|
$0.6608 | Buy Now |
|
Onlinecomponents.com | Standoffs Hex Male-Female M/F 6.4mm 6-32 25.4mm Aluminum ASTM B211 Clear Iridite RoHS: Compliant |
603 In Stock |
|
$0.2920 / $2.3400 | Buy Now |
DISTI #
66760534
|
Verical | Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite Min Qty: 35 Package Multiple: 1 | Americas - 125 |
|
$2.1740 / $2.2409 | Buy Now |
DISTI #
30298999
|
Verical | Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite Min Qty: 35 Package Multiple: 1 | Americas - 100 |
|
$2.1740 / $2.2409 | Buy Now |
DISTI #
22306104
|
Verical | Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Aluminum ASTM B211 Clear Iridite Min Qty: 35 Package Multiple: 1 | Americas - 40 |
|
$2.2409 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy