Part Details for 842-110-500-212 by EDAC Inc
Overview of 842-110-500-212 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 842-110-500-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK4063
|
Newark | Connector Rohs Compliant: Yes |Edac 842-110-500-212 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.1300 / $222.6800 | Buy Now |
DISTI #
151-842-110-500-212-ND
|
DigiKey | CONN EDGE DUAL FML 110POS 0.100 Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$172.3292 | Buy Now |
DISTI #
587-842-110-500-212
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$172.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks | 0 |
|
$157.0300 | Buy Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 110 Contacts - 0.100” (2.54mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$150.0400 / $371.8100 | Buy Now |
Part Details for 842-110-500-212
842-110-500-212 CAD Models
842-110-500-212 Part Data Attributes
|
842-110-500-212
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
842-110-500-212
EDAC Inc
Card Edge Connector, 110 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .128, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.37 inch | |
Body Depth | 0.59 inch | |
Body Length | 5.746 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1700VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .128 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.27 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 842-110-500-212
This table gives cross-reference parts and alternative options found for 842-110-500-212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-110-500-212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-110-556-207 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, M3, Green Insulator, | EDAC Inc | 842-110-500-212 vs 842-110-556-207 |
842-110-558-204 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .156, Green Insulator, | EDAC Inc | 842-110-500-212 vs 842-110-558-204 |
895-110-524-207 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, M3, Black Insulator, | EDAC Inc | 842-110-500-212 vs 895-110-524-207 |
842-110-544-207 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, M3, Green Insulator, | EDAC Inc | 842-110-500-212 vs 842-110-544-207 |
895-110-524-812 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 842-110-500-212 vs 895-110-524-812 |
845-110-542-808 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40unc, Green Insulator, | EDAC Inc | 842-110-500-212 vs 845-110-542-808 |
895-110-556-202 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Hole 0.128, Black Insulator, | EDAC Inc | 842-110-500-212 vs 895-110-556-202 |
892-110-559-203 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .116, Black Insulator, | EDAC Inc | 842-110-500-212 vs 892-110-559-203 |
895-110-544-808 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, #4-40unc, Black Insulator, | EDAC Inc | 842-110-500-212 vs 895-110-544-808 |
892-110-521-202 | Card Edge Connector, 110 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .128, Black Insulator, | EDAC Inc | 842-110-500-212 vs 892-110-521-202 |