842-812-1644-134H
Amphenol Corporation
Description: Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT

Overview of 842-812-1644-134H by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC1644IGN#TRPBF Analog Devices CompactPCI Bus Hot Swap Cntr
ADIS16445BMLZ Analog Devices Compact Precision 6 Deg of Fre
LTC1644IGN#PBF Analog Devices CompactPCI Bus Hot Swap Cntr

CAD Models for 842-812-1644-134H by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 842-812-1644-134H by Amphenol Corporation

842-812-1644-134H
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
STANDARDS: MIL-C-83503; IEC 603-13
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
PURE TIN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
50 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
IDC
Total Number of Contacts
16
UL Flammability Code
94V-0
Wire Size-Max
26 AWG
Wire Size-Min
30 AWG
Want to compare parts?
  1. 842-812-1644-134H
    Amphenol Corporation
    Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT
    VS

Alternate Parts for 842-812-1644-134H

This table gives cross-reference parts and alternative options found for 842-812-1644-134H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-812-1644-134H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
842-812-1645-1AA Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1644-134H vs 842-812-1645-1AA
E842-812-1606-4AAH Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1644-134H vs E842-812-1606-4AAH
66432-016 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Plug Amphenol FCi 842-812-1644-134H vs 66432-016
87568-1664 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, Molex 842-812-1644-134H vs 87568-1664
E842-812-1606-118 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1644-134H vs E842-812-1606-118
E842-812-1603-418H Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1644-134H vs E842-812-1603-418H
66901-616 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Amphenol FCi 842-812-1644-134H vs 66901-616
15-49-4160 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 842-812-1644-134H vs 15-49-4160
FCN-747B016-AU/0 16 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET FUJITSU Semiconductor Limited 842-812-1644-134H vs FCN-747B016-AU/0
842-812-1643-418 Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT Amphenol Corporation 842-812-1644-134H vs 842-812-1643-418

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 842-812-1644-134H by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 842-812-1644-134H by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 842-812-1644-134H would you like to use for your alert(s)?
  • Please alert me when 842-812-1644-134H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 842-812-1644-134H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 842-812-1644-134H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 842-812-1644-134H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 842-812-1644-134H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 842-812-1644-134H by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: