Part Details for 842-816-2837-335 by Amphenol Corporation
Overview of 842-816-2837-335 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 842-816-2837-335
842-816-2837-335 CAD Models
842-816-2837-335 Part Data Attributes
|
842-816-2837-335
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
842-816-2837-335
Amphenol Corporation
Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 28 |
Alternate Parts for 842-816-2837-335
This table gives cross-reference parts and alternative options found for 842-816-2837-335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-816-2837-335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E842-816-2839-035 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2839-035 |
E842-816-2837-3AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2837-3AA |
E842-816-2839-F35 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2839-F35 |
E842-816-2839-5AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2839-5AA |
842-816-2837-1AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs 842-816-2837-1AA |
E842-816-2837-019 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2837-019 |
842-816-2839-F19 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs 842-816-2839-F19 |
842-816-2837-0AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs 842-816-2837-0AA |
842-816-2837-3AA | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs 842-816-2837-3AA |
E842-816-2839-319 | Board Connector, 28 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, ROHS COMPLIANT | Amphenol Corporation | 842-816-2837-335 vs E842-816-2839-319 |