842-816-5023-035
Amphenol Corporation
Description: Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of 842-816-5023-035 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP5023CP-EVALZ Analog Devices Dual 3MHz LFCSP Evaluation Boa
ADP5023ACPZ-R7 Analog Devices ADJ Outputs, UVLO Low
ADP5023ACPZ-1-R7 Analog Devices Fixed Outputs, UVLO Low

CAD Models for 842-816-5023-035 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 842-816-5023-035 by Amphenol Corporation

842-816-5023-035
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.3 inch
Body Depth
0.68 inch
Body Length
3.26 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
CTR W/GUIDE SLOTS
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.16 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 842-816-5023-035
    Amphenol Corporation
    Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 842-816-5023-035

This table gives cross-reference parts and alternative options found for 842-816-5023-035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 842-816-5023-035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3433-1003UB TWO PART BOARD CONNECTOR 3M Electronics 842-816-5023-035 vs 3433-1003UB
3433-1003RB 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 842-816-5023-035 vs 3433-1003RB
3433-1003 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 842-816-5023-035 vs 3433-1003
N3433-1003UG HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE 3M Electronics 842-816-5023-035 vs N3433-1003UG
3433-1003UG Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 842-816-5023-035 vs 3433-1003UG
N3433-1003 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 842-816-5023-035 vs N3433-1003
3433-1003RB Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT 3M Interconnect 842-816-5023-035 vs 3433-1003RB
3433-1003UG 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 842-816-5023-035 vs 3433-1003UG
N3433-1003RB 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 842-816-5023-035 vs N3433-1003RB
N3433-1003 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle, 3M Interconnect 842-816-5023-035 vs N3433-1003
Part Number Description Manufacturer Compare
3433-1503UG HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics 842-816-5023-035 vs 3433-1503UG
N3433-1203RB 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 842-816-5023-035 vs N3433-1203RB
3433-1003UG 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 842-816-5023-035 vs 3433-1003UG
3433-1203UB TWO PART BOARD CONNECTOR 3M Electronics 842-816-5023-035 vs 3433-1203UB
842-816-5023-435 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 842-816-5023-035 vs 842-816-5023-435
3433-1003UG Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 842-816-5023-035 vs 3433-1003UG
3433-1003RB 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 842-816-5023-035 vs 3433-1003RB
3433-1203RB 50 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 842-816-5023-035 vs 3433-1203RB
3433-1503UG Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 842-816-5023-035 vs 3433-1503UG
3433-1603UG HEADER CONNECTOR,PCB MNT,RECEPT,50 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY 3M Electronics 842-816-5023-035 vs 3433-1603UG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 842-816-5023-035 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 842-816-5023-035 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 842-816-5023-035 would you like to use for your alert(s)?
  • Please alert me when 842-816-5023-035 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 842-816-5023-035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 842-816-5023-035 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 842-816-5023-035 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 842-816-5023-035.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 842-816-5023-035 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: