Part Details for 84213M07CNNX3 by Crouzet
Overview of 84213M07CNNX3 by Crouzet
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84213M07CNNX3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84213M07CNNX3-ND
|
DigiKey | SWITCH THUMB BCD COMP 0.1A 250V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-84213M07CNNX3
|
Mouser Electronics | Switch Hardware BK MT DIG RK SW M07CNNX3 RoHS: Compliant | 0 |
|
$45.3700 / $63.0500 | Order Now |
Part Details for 84213M07CNNX3
84213M07CNNX3 CAD Models
84213M07CNNX3 Part Data Attributes
|
84213M07CNNX3
Crouzet
Buy Now
|
Compare Parts:
84213M07CNNX3
Crouzet
|
Samacsys Manufacturer | Crouzet |