Part Details for 8424K1 by Eaton Corporation
Overview of 8424K1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8424K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F1618
|
Newark | Pb Switch, Spst, 250Vac, Quick Connect, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:White, Contact Current Ac Max:750Ma Rohs Compliant: No |Eaton 8424K1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$5.1300 | Buy Now |
Part Details for 8424K1
8424K1 CAD Models
8424K1 Part Data Attributes
|
8424K1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8424K1
Eaton Corporation
Pushbutton Switch, SPST, Momentary, 0.75A, 125VDC, Quick Connect Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Height | 24.13 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | 0.75A@125VAC | |
Contact Current(AC)-Max | 0.75 A | |
Contact Current(DC)-Max | 0.75 A | |
Contact (DC) Max Rating R Load | 0.75A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |