Part Details for 8425SD9CBE by C&K
Overview of 8425SD9CBE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8425SD9CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-8425SD9CBE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$24.2500 / $24.4000 | Order Now |
Part Details for 8425SD9CBE
8425SD9CBE CAD Models
8425SD9CBE Part Data Attributes
|
8425SD9CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
8425SD9CBE
C&K
PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Length | 0.244 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 21.59 mm | |
Body Height | 31.7246 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 4PDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8425SD9CBE
This table gives cross-reference parts and alternative options found for 8425SD9CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8425SD9CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8425SY9V71KE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425SY9V71KE |
8425MD9V81KE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425MD9V81KE |
8425SD9V2BE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425SD9V2BE |
8425MY9CBE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,12 | ITT Interconnect Solutions | 8425SD9CBE vs 8425MY9CBE |
8425MY9CKE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,12 | C&K | 8425SD9CBE vs 8425MY9CKE |
8425MD9V81BE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425MD9V81BE |
8425SD9V81KE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425SD9V81KE |
8425MD9CKI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,12 | ITT Interconnect Solutions | 8425SD9CBE vs 8425MD9CKI |
8425SY9V41BE | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,16 | C&K | 8425SD9CBE vs 8425SY9V41BE |
8425SY9CKI | PUSHBUTTON SWITCH,STRAIGHT,4PDT,ON-(ON),PC TAIL TERMINAL,12 | ITT Interconnect Solutions | 8425SD9CBE vs 8425SY9CKI |