Part Details for 8428327 (ALTERNATE: 8428327) by RS Pro
Overview of 8428327 (ALTERNATE: 8428327) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8428327 (ALTERNATE: 8428327)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70656450
|
RS | Enclosure Junction Box 7 x 7 x 5in (178 x 178 x 127 mm) Stainless Steel IP66 | RS PRO 8428327 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.6400 | RFQ |