Part Details for 8428364 (ALTERNATE: 8428364) by RS Pro
Overview of 8428364 (ALTERNATE: 8428364) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8428364 (ALTERNATE: 8428364)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792201
|
RS | Wall Box 19.69 x 27.56 x 9.84 in (500 x 700 x 250 mm) 304 Stainless Steel IP66 | RS PRO 8428364 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$373.9400 / $459.3800 | RFQ |