Part Details for 843-C-3-EP-24VDC 60PSI by Fabco-Air
Overview of 843-C-3-EP-24VDC 60PSI by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 843-C-3-EP-24VDC 60PSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236966
|
RS | Valve, direction control, hex body, 3 way NC, male bottom port, explosion proof | Fabco-Air 843-C-3-EP-24VDC 60PSI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.0700 | RFQ |