Part Details for 84328055 (ALTERNATE: 843.280.55) by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 84328055 (ALTERNATE: 843.280.55) by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84328055 (ALTERNATE: 843.280.55)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71000711
|
RS | KombiSIGN 70, Green LED Beacon, Steady Light Effect, 70mm Base, 24VDC | WERMA 84328055 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$405.5200 | RFQ |