Part Details for 8434K2 by Eaton Corporation
Overview of 8434K2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 8434K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1851
|
Newark | Switch, Pushbutton, 1No/1Nc, 15A, 250V, Product Range:-, Panel Cutout Diameter:-, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Contact Current Ac Max:15A Rohs Compliant: Yes |Eaton 8434K2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $15.5000 | Buy Now |
Part Details for 8434K2
8434K2 CAD Models
8434K2 Part Data Attributes:
|
8434K2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8434K2
Eaton Corporation
Pushbutton Switch, SPDT, Momentary, Screw Terminal, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 15.75 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 30.73 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 8.9 N | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SCREW |