Part Details for 8442C by Keystone Electronics Corp
Overview of 8442C by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5328
|
Newark | Standoff/Bulk |Keystone 8442C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.5720 | Buy Now |
DISTI #
36-8442C-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2271 In Stock |
|
$0.4106 / $0.8200 | Buy Now |
DISTI #
534-8442C
|
Mouser Electronics | Standoffs & Spacers HEX STDOFF F/R .500" 8-32 NYL94V-0 RoHS: Compliant | 0 |
|
$0.4100 / $0.8200 | Order Now |
DISTI #
71280374
|
RS | Standoff | Keystone Electronics 8442C RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.5020 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8120 | Buy Now |
|
Quest Components | 57 |
|
$0.9552 / $1.5920 | Buy Now | |
DISTI #
KEYS8442C
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 12.7mm Min Qty: 10 | 0 |
|
$0.6200 / $0.8000 | RFQ |
DISTI #
000000000000359283
|
Sager | Standoffs & Spacers HEX STDOFF F/R .500 8-32 NYL94V-0 Min Qty: 500 | 0 |
|
$0.4066 / $0.8030 | Buy Now |