Part Details for 8442G by Keystone Electronics Corp
Overview of 8442G by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5332
|
Newark | Standoff/Bulk |Keystone 8442G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5880 / $0.8420 | Buy Now |
DISTI #
36-8442G-ND
|
DigiKey | HEX STANDOFF #8-32 NYLON 1" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1112 In Stock |
|
$0.5156 / $1.0700 | Buy Now |
DISTI #
534-8442G
|
Mouser Electronics | Standoffs & Spacers .250 X 1.00 8-32 HEX STANDOFF F/R NYLON RoHS: Compliant | 0 |
|
$0.5150 / $1.0600 | Order Now |
DISTI #
71280378
|
RS | Standoff | Keystone Electronics 8442G RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0500 | Buy Now |
DISTI #
KEYS8442G
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC8-32, L: 25.4mm Min Qty: 10 | 0 |
|
$0.8000 / $1.0300 | RFQ |
DISTI #
000000000000359287
|
Sager | Standoffs & Spacers .250 X 1.00 8-32 HEX STANDOFF F/R NYLON Min Qty: 500 | 0 |
|
$0.5262 / $1.0400 | Buy Now |
Part Details for 8442G
8442G CAD Models
8442G Part Data Attributes
|
8442G
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8442G
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |