Part Details for 8442WCDB by APEM Inc
Overview of 8442WCDB by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8442WCDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8442WCDB-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 20V Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2212 | Buy Now |
DISTI #
642-8442WCDB
|
Mouser Electronics | Pushbutton Switches DPDT ON-MOM 0.4VA 20VAC/DC RoHS: Compliant | 1 |
|
$28.5800 / $39.4300 | Buy Now |
DISTI #
74998286
|
RS | PUSHBUTTON SWITCH 8000 | APEM Components 8442WCDB Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9900 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
33 In Stock |
|
$23.8200 / $62.2400 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom DPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
33 In Stock |
|
$23.8200 / $62.2400 | Buy Now |
Part Details for 8442WCDB
8442WCDB CAD Models
8442WCDB Part Data Attributes
|
8442WCDB
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
8442WCDB
APEM Inc
Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.248 inch | |
Actuator Material | BRASS | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 13.2 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.275 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.145 inch | |
Termination Type | SOLDER |
Alternate Parts for 8442WCDB
This table gives cross-reference parts and alternative options found for 8442WCDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8442WCDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP42WW08000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 8442WCDB vs TP42WW08000 |
TP42P008000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442WCDB vs TP42P008000 |
TP42MW88000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | 8442WCDB vs TP42MW88000 |
TP42MW98000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Panel Mount | APEM Inc | 8442WCDB vs TP42MW98000 |
TP42W088000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 8442WCDB vs TP42W088000 |
TP42Y038000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442WCDB vs TP42Y038000 |
TP42P038000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442WCDB vs TP42P038000 |
TP42WW88000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 8442WCDB vs TP42WW88000 |
TP42P098000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 8442WCDB vs TP42P098000 |
TP42W098000 | Pushbutton Switch, DPDT, On-(on), Momentary, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 8442WCDB vs TP42W098000 |