Part Details for 8444-11B1-RK-TP by 3M Electronics
Overview of 8444-11B1-RK-TP by 3M Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8444-11B1-RK-TP
8444-11B1-RK-TP CAD Models
8444-11B1-RK-TP Part Data Attributes
|
8444-11B1-RK-TP
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
8444-11B1-RK-TP
3M Electronics
IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.926 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.926 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | SOLDER |