Part Details for 844815-000 by TE Connectivity
Overview of 844815-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 844815-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3951
|
Newark | Rack & Panel Connectors Mtc100-Ya2-009 |Raychem Te Connectivity 844815-000 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$64.1200 / $84.7200 | Buy Now |
DISTI #
2266-844815-000-ND
|
DigiKey | MTC100-YA2-009 Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13 In Stock |
|
$66.4100 / $68.9700 | Buy Now |
DISTI #
844815-000
|
Avnet Americas | Connector Accessories Socket Insert - Bulk (Alt: 844815-000) RoHS: Compliant Min Qty: 372 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 372 Package Multiple: 1 Container: Box | 0Box |
|
$57.9400 | Buy Now |
DISTI #
RYCMTC100-YA2-009
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-YA2-009 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MTC100-YA2-009 RoHS: Compliant |
13 Partner Stock |
|
$64.4900 / $87.6400 | Buy Now |
DISTI #
RYCMTC100-YA2-009
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTC100-YA2-009 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 844815-000
|
PEI Genesis | MTC100-YA2-009 | 13 |
|
Buy Now | |
|
Master Electronics | MTC100-YA2-009 RoHS: Compliant |
13 Partner Stock |
|
$64.4900 / $87.6400 | Buy Now |
Part Details for 844815-000
844815-000 CAD Models
844815-000 Part Data Attributes:
|
844815-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
844815-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |