Part Details for 844AR-3.78L by MG Chemicals
Overview of 844AR-3.78L by MG Chemicals
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-4ARUZ-RL | Analog Devices | Quad_30V R/R I/O LowPower OpAm | |
ADA4084-4ARUZ | Analog Devices | Quad_30V R/R I/O LowPower OpAm | |
ADM6348-44ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET |
Price & Stock for 844AR-3.78L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AK2400
|
Newark | Esd Safe Coating For Plastics (Mto = 3) Liquid |Mg Chemicals 844AR-3.78L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7600 | Buy Now |
DISTI #
473-844AR-3.78L-ND
|
DigiKey | COATING ANTISTAT ELEC EQUIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$163.0048 / $189.7600 | Buy Now |
DISTI #
590-844AR-3.78L
|
Mouser Electronics | Chemicals ESD Safe Coating for Plastic, 1 part Solvent-based, permanent electrostatic dissipative (ESD) coating, 3.78L (Gallon) RoHS: Compliant | 0 |
|
$163.0000 / $175.8100 | Order Now |
DISTI #
73849579
|
RS | Acrylic ESD Coating, 3.78L Can | MG Chemicals 844AR-3.78L RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3200 / $191.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.0100 / $161.8000 | Buy Now |
DISTI #
10163735
|
Techni-Tool, Inc. | MG Chemicals 844AR-3.78L ESD Safe Coating, For Plastic, Liquid, 1 gal | 0 |
|
$168.7600 | Buy Now |
DISTI #
10163735
|
TestEquity LLC | MG Chemicals 844AR-3.78L ESD Safe Coating, For Plastic, Liquid, 1 gal | 0 |
|
$168.7600 | Buy Now |