Part Details for 845-H080S-ALB55 by Amphenol Corporation
Overview of 845-H080S-ALB55 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 845-H080S-ALB55
845-H080S-ALB55 CAD Models
845-H080S-ALB55 Part Data Attributes
|
845-H080S-ALB55
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
845-H080S-ALB55
Amphenol Corporation
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH-DENSITY, STAGGERED CONFIGURATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 845-H080S-ALB55
This table gives cross-reference parts and alternative options found for 845-H080S-ALB55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 845-H080S-ALB55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929975-01-40-10 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | 845-H080S-ALB55 vs 929975-01-40-10 |
CLH-140-F-D-DV-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 845-H080S-ALB55 vs CLH-140-F-D-DV-K |
SQW-140-01-H-D | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 845-H080S-ALB55 vs SQW-140-01-H-D |
PK10-80S-R-DA | 80 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 845-H080S-ALB55 vs PK10-80S-R-DA |
SFMC-140-T2-S-D | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 845-H080S-ALB55 vs SFMC-140-T2-S-D |
P25E-80S-EA | 80 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 845-H080S-ALB55 vs P25E-80S-EA |
G808C80262 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 845-H080S-ALB55 vs G808C80262 |
AF2D-80-G-CMS-P-B/A | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 845-H080S-ALB55 vs AF2D-80-G-CMS-P-B/A |
P25LE-080S-EA | 80 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 845-H080S-ALB55 vs P25LE-080S-EA |
SMM-140-02-SM-D-02-P | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 845-H080S-ALB55 vs SMM-140-02-SM-D-02-P |