There are no models available for this part yet.
Overview of 8450-0001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84501-001LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84501-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84502-201LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 8450-0001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-8450-0001
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$379.3000 | Order Now |