Part Details for 84501-001LF by Amphenol Communications Solutions
Overview of 84501-001LF by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 84501-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K6329
|
Newark | Meg-Array 300 Pos Recp,- 4Mm, 15-Au, Pb Free/Tap/Rl Rohs Compliant: Yes |Amphenol Communications Solutions 84501-001LF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
38AH4893
|
Newark | Meg-Array 300 Pos Recp,- 4Mm, 15-Au, Pb Free Rohs Compliant: Yes |Amphenol Communications Solutions 84501-001LF Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.1100 | Buy Now |
DISTI #
609-4471-1-ND
|
DigiKey | CONN ARRAY RCPT 300POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.0667 / $24.1600 | Buy Now |
|
Onlinecomponents.com | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free RoHS: Compliant |
61 Partner Stock |
|
$18.9000 / $20.6300 | Buy Now |
|
Master Electronics | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free RoHS: Compliant |
61 Partner Stock |
|
$18.9000 / $20.6300 | Buy Now |
Part Details for 84501-001LF
84501-001LF CAD Models
84501-001LF Part Data Attributes
|
84501-001LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
84501-001LF
Amphenol Communications Solutions
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 300 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 |
Alternate Parts for 84501-001LF
This table gives cross-reference parts and alternative options found for 84501-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84501-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84501-201 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol FCi | 84501-001LF vs 84501-201 |
84501-201 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84501-001LF vs 84501-201 |
84501-093LF | Board Stacking Connector | Amphenol FCi | 84501-001LF vs 84501-093LF |
84501-001 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 84501-001LF vs 84501-001 |
84501-001 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84501-001LF vs 84501-001 |
84501-201LF | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84501-001LF vs 84501-201LF |
84501-101 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84501-001LF vs 84501-101 |
84501-101 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 84501-001LF vs 84501-101 |
84501-101LF | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84501-001LF vs 84501-101LF |