-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84501-001LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84501-191LF | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84501-191 | Amphenol Communications Solutions | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4899
|
Newark | Ffc&fpc Connectors 12Pos Zif 100 Centerline |Amp Te Connectivity 84501-1 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7470 | Buy Now |
DISTI #
2266-84501-1-ND
|
DigiKey | CONN FFC VERT 12POS 2.54MM PCB Min Qty: 156 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
13878 In Stock |
|
$0.6900 | Buy Now |
DISTI #
A109513-ND
|
DigiKey | CONN FFC VERT 12POS 2.54MM PCB Min Qty: 156 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5659 | Buy Now |
DISTI #
84501-1
|
Avnet Americas | 12POS ZIF 100 CENTERLINE - Rail/Tube (Alt: 84501-1) RoHS: Compliant Min Qty: 10400 Package Multiple: 1040 Container: Tube | 0 |
|
$0.5434 | Buy Now |
DISTI #
571-84501-1
|
Mouser Electronics | FFC & FPC Connectors 12POS ZIF 100 CENTERLINE RoHS: Compliant | 0 |
|
$0.6470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10400 Package Multiple: 1040 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$0.5330 | Buy Now |
DISTI #
AMP84501-1
|
Heilind Electronics | 12POS ZIF 100 CENTERLINE | Americas - 0 in Stock |
|
$0.6658 / $0.6758 | Buy Now |
|
Onlinecomponents.com | 12POS ZIF 100 CENTERLINE RoHS: Compliant |
14102 In Stock |
|
$0.5430 / $0.6680 | Buy Now |
DISTI #
16689921
|
Verical | Conn FPC Connector F 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 104 Package Multiple: 13 | Americas - 13871 |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
51486182
|
Verical | Conn FPC Connector F 12 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 78 Package Multiple: 13 Date Code: 1231 | Americas - 221 |
|
$0.7280 / $0.8684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84501-1
TE Connectivity
FFC/FPC Connector, 12 Contact(s), 1 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.47 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |