845010001
Molex
Description: Circular Connector, 14 Contact(s), Glass Filled Polybutylene Terephthalate, Male, Crimp Terminal, Plug,

Overview of 845010001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 845010001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2266-845010001-ND
DigiKey SHELL 18-14CKT PLUG W/PIN BLUE W Min Qty: 20 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT 97
In Stock
  • 20 $3.5300
$3.5300 Buy Now
DISTI # 845010001
Avnet Abacus Conn Housing PL 14 POS Crimp ST Panel Mount Tray (Alt: 845010001) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Abacus - 0
Buy Now

CAD Models for 845010001 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 845010001 by Molex

845010001
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
XRC
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
84508
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL PLATED
Shell Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Shell Size
18
Termination Type
CRIMP
Total Number of Contacts
14
Want to compare parts?
  1. 845010001
    Molex
    Circular Connector, 14 Contact(s), Glass Filled Polybutylene Terephthalate, Male, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 845010001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 845010001 by Molex

Select Manufacturer
Which Manufacturer of 845010001 would you like to use for your alert(s)?
  • Please alert me when 845010001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 845010001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 845010001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 845010001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 845010001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 845010001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: