Part Details for 84502-001 by Amphenol Communications Solutions
Overview of 84502-001 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 84502-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C7307
|
Newark | Meg-Array 300 Pos Recp,- 5.5Mm, 15-Au, W/Cap/Tap/Rl |Amphenol Communications Solutions 84502-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84502-001-ND
|
DigiKey | CONN ARRAY RCPT 300POS SMD GOLD Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8477 | Buy Now |
Part Details for 84502-001
84502-001 CAD Models
84502-001 Part Data Attributes:
|
84502-001
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
84502-001
Amphenol Communications Solutions
300 Position BGA Receptacle, 5.5mm Component Height, 1.27mm x 1.27mm Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 300 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH PICK UP CAP, TAPE & REEL | |
Body Breadth | 0.645 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.665 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .278 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENTS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 84502-001
This table gives cross-reference parts and alternative options found for 84502-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84502-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84501-201LF | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84502-001 vs 84501-201LF |
84501-101LF | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84502-001 vs 84501-101LF |
84501-001 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84502-001 vs 84501-001 |
84501-101 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84502-001 vs 84501-101 |
84501-201 | 300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84502-001 vs 84501-201 |
84501-101 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 84502-001 vs 84501-101 |
84501-093LF | Board Stacking Connector | Amphenol FCi | 84502-001 vs 84501-093LF |
84501-201 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol FCi | 84502-001 vs 84501-201 |